44A0121-XX-0-9-MX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-22-0/9-MX

DigiKey Part Number
484-44A0121-22-0/9-MX-DS-ND
Manufacturer
Manufacturer Product Number
44A0121-22-0/9-MX
Description
CABLE 2COND 22AWG BLK/WHITE FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.094" (2.38mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black, White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.27000¥16.27
5¥14.55000¥72.75
10¥13.85200¥138.52
25¥12.98640¥324.66
50¥12.36280¥618.14
100¥11.76570¥1,176.57
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLK/WHITE
In-Stock: 0
Unit Price: ¥6.13244