
44A0121-20-0/9-MX | |
|---|---|
DigiKey Part Number | 44A0121-20-0/9-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0121-20-0/9-MX |
Description | CABLE 2COND 20AWG BLK/WHITE FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, White 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black, White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.63000 | ¥13.63 |
| 5 | ¥12.20000 | ¥61.00 |
| 10 | ¥11.62000 | ¥116.20 |
| 25 | ¥10.89400 | ¥272.35 |
| 50 | ¥10.37280 | ¥518.64 |
| 100 | ¥9.87190 | ¥987.19 |






