55A0121-24-0/9 | ||
---|---|---|
DigiKey Part Number | 55A0121-24-0/9-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0121-24-0/9 | |
Description | CABLE 2COND 24AWG FEET | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.074" (1.88mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 55A Spec Sheet |
Environmental Information | 316038-004 Statement of Compliance |
HTML Datasheet | 55A0121 Drawing |
Product Drawings | 55A0121 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.46000 | ¥21.46 |
3 | ¥19.83667 | ¥59.51 |
5 | ¥19.14400 | ¥95.72 |
7 | ¥18.70286 | ¥130.92 |
10 | ¥18.25500 | ¥182.55 |
25 | ¥17.11120 | ¥427.78 |
50 | ¥16.22800 | ¥811.40 |
100 | ¥15.43510 | ¥1,543.51 |
Attribute | Description |
---|---|
Other Names | 316038-004-ND 316038-004 55A0121-24-0/9-MS-ND 55A0121-24-0/9-MS 55A0121-24-0/9-ND 2-1192392-3 55A0121-24-0/9-DS |
Standard Package | 1 |