55A1841-24-0/2/5/9-3 | ||
---|---|---|
DigiKey Part Number | A132395-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A1841-24-0/2/5/9-3 | |
Description | CABLE 4COND 24AWG ORG SHLD FEET | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 24 AWG Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
3 | ¥54.44000 | ¥163.32 |
5 | ¥52.51600 | ¥262.58 |
7 | ¥51.42857 | ¥360.00 |
10 | ¥50.05900 | ¥500.59 |
25 | ¥47.04640 | ¥1,176.16 |
50 | ¥44.58660 | ¥2,229.33 |
100 | ¥42.67080 | ¥4,267.08 |