CN210WR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-22-2-0500-0402-1-TS

DigiKey Part Number
CN190WR-500-ND
Manufacturer
Manufacturer Product Number
21458-22-2-0500-0402-1-TS
Description
CABLE 2COND 22AWG RED/WH
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red, White 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Red, White
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2COND 22AWG BLK/WHITE
In-Stock: 6500
Unit Price: ¥2.64414
CABLE 2COND 22AWG BLK/RED
In-Stock: 23000
Unit Price: ¥2.64414