
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8 | ¥178.16500 | ¥1,425.32 |
| 16 | ¥161.44688 | ¥2,583.15 |
| 24 | ¥152.42000 | ¥3,658.08 |
| 40 | ¥141.79750 | ¥5,671.90 |
| 56 | ¥135.23232 | ¥7,573.01 |
| 80 | ¥128.63238 | ¥10,290.59 |
| 200 | ¥113.26250 | ¥22,652.50 |
| 400 | ¥103.02663 | ¥41,210.65 |
| 800 | ¥96.20309 | ¥76,962.47 |




