
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.36000 | ¥146.36 |
| 2 | ¥139.03000 | ¥278.06 |
| 5 | ¥130.24000 | ¥651.20 |
| 10 | ¥123.66300 | ¥1,236.63 |
| 20 | ¥117.80550 | ¥2,356.11 |
| 50 | ¥110.49040 | ¥5,524.52 |
| 100 | ¥105.36790 | ¥10,536.79 |
| 200 | ¥100.24495 | ¥20,048.99 |
| 500 | ¥95.12288 | ¥47,561.44 |




