
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.28000 | ¥261.28 |
| 3 | ¥244.75333 | ¥734.26 |
| 5 | ¥232.38200 | ¥1,161.91 |
| 10 | ¥221.38500 | ¥2,213.85 |
| 25 | ¥207.62960 | ¥5,190.74 |
| 50 | ¥198.00480 | ¥9,900.24 |
| 100 | ¥188.38010 | ¥18,838.01 |
| 500 | ¥178.75474 | ¥89,377.37 |




