CN180BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-20-2-0500-0104-1-TS

DigiKey Part Number
CN180BR-100-ND
Manufacturer
Manufacturer Product Number
21458-20-2-0500-0104-1-TS
Description
CABLE 2COND 20AWG BLK/RED 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black, Red
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥406.88000¥3,255.04
16¥368.76813¥5,900.29
24¥348.22333¥8,357.36
40¥324.06675¥12,962.67
56¥309.15786¥17,312.84
80¥294.18088¥23,534.47
200¥259.34715¥51,869.43
Alternate Color
CABLE 2COND 20AWG BLK/WHITE 100'
In-Stock: 0
Unit Price: ¥353.11000
CABLE 2COND 20AWG RED/WH 100'
In-Stock: 5
Unit Price: ¥353.11000
Alternate Length
CABLE 2COND 20AWG BLK/RED 500'
In-Stock: 2498
Unit Price: ¥3.51820
CABLE 2COND 20AWG BLK/RED 50'
In-Stock: 6
Unit Price: ¥247.14000