
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 21/33 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.11000 | ¥353.11 |
| 3 | ¥330.48333 | ¥991.45 |
| 5 | ¥315.37600 | ¥1,576.88 |
| 10 | ¥300.26200 | ¥3,002.62 |
| 25 | ¥281.37760 | ¥7,034.44 |
| 50 | ¥266.26980 | ¥13,313.49 |
| 100 | ¥254.93940 | ¥25,493.94 |
| 500 | ¥245.49570 | ¥122,747.85 |





