30-02857
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02857

DigiKey Part Number
839-30-02857-DS-ND
Manufacturer
Manufacturer Product Number
30-02857
Description
CABLE 2COND 20AWG BLK/RED METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 20 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
21/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0157" (0.400mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.30000¥25.30
5¥22.64400¥113.22
10¥21.56200¥215.62
25¥20.20360¥505.09
50¥19.23100¥961.55
100¥18.29720¥1,829.72
Manufacturers Standard Package
Alternate Length
CABLE 2COND 20AWG BLK/RED 502'
In-Stock: 8
Unit Price: ¥1,522.95000
CABLE 2COND 20AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG BLK/RED 1M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG BLK/RED 5M
In-Stock: 0
Unit Price: