1003-002-01100-TR | ||
---|---|---|
DigiKey Part Number | 1175-1003-002-01100-TR-ND - Tape & Reel (TR) 1175-1003-002-01100-CT-ND - Cut Tape (CT) 1175-1003-002-01100-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1003-002-01100-TR | |
Description | USB 3.0, 9P, A/F, SMT, R/A, HOR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.41000 | ¥20.41 |
10 | ¥17.75600 | ¥177.56 |
25 | ¥16.99800 | ¥424.95 |
50 | ¥16.61900 | ¥830.95 |
100 | ¥15.86380 | ¥1,586.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥14.35297 | ¥4,305.89 |
600 | ¥13.21993 | ¥7,931.96 |
900 | ¥12.84226 | ¥11,558.03 |
1,500 | ¥10.95366 | ¥16,430.49 |
3,000 | ¥10.57595 | ¥31,727.85 |
7,500 | ¥10.04715 | ¥75,353.62 |