54-00008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00008

DigiKey Part Number
839-54-00008-ND
Manufacturer
Manufacturer Product Number
54-00008
Description
CONN RCPT USB3.0 TYPEA 9POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54-00008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,726
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.40100¥74.01
25¥6.93640¥173.41
50¥6.60560¥330.28
100¥6.28890¥628.89
250¥5.89512¥1,473.78
500¥5.61348¥2,806.74
2,000¥5.09027¥10,180.54
4,000¥4.84743¥19,389.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.