1812L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812L Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L150/24MR

DigiKey Part Number
F3487TR-ND - Tape & Reel (TR)
F3487CT-ND - Cut Tape (CT)
F3487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L150/24MR
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L150/24MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
20 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,042
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
5¥4.89600¥24.48
10¥4.51500¥45.15
50¥3.74780¥187.39
100¥3.45750¥345.75
250¥3.10832¥777.08
500¥2.86686¥1,433.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.37904¥2,379.04
2,000¥2.19261¥4,385.22
3,000¥2.08991¥6,269.73
5,000¥1.97227¥9,861.35
Manufacturers Standard Package