Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L110/24DR

DigiKey Part Number
F5632TR-ND - Tape & Reel (TR)
F5632CT-ND - Cut Tape (CT)
F5632DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L110/24DR
Description
PTC RESET FUSE 24V 1.1A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1812L110/24DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
60 mOhms
Series
Resistance - Post Trip (R1) (Max)
200 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.042" (1.07mm)
Current - Trip (It)
1.95 A
Approval Agency
cURus, TUV
Current - Max
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,458
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
5¥5.32600¥26.63
10¥4.91200¥49.12
50¥4.07380¥203.69
100¥3.75870¥375.87
250¥3.37880¥844.70
500¥3.11630¥1,558.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.34818¥3,522.27
3,000¥2.16349¥6,490.47
4,500¥2.06175¥9,277.88
7,500¥2.04889¥15,366.68
Manufacturers Standard Package