
DMN3016LDV-7 | |
|---|---|
DigiKey Part Number | 31-DMN3016LDV-7TR-ND - Tape & Reel (TR) 31-DMN3016LDV-7CT-ND - Cut Tape (CT) 31-DMN3016LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LDV-7 |
Description | MOSFET 2N-CH 21A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 21A (Tc) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1184pF @ 15V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 21A (Tc) | Supplier Device Package PowerDI3333-8 |
Rds On (Max) @ Id, Vgs 12mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.69800 | ¥56.98 |
| 100 | ¥3.72230 | ¥372.23 |
| 500 | ¥2.87250 | ¥1,436.25 |
| 1,000 | ¥2.59868 | ¥2,598.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.36816 | ¥4,736.32 |
| 4,000 | ¥2.17425 | ¥8,697.00 |
| 6,000 | ¥2.07544 | ¥12,452.64 |
| 10,000 | ¥1.96442 | ¥19,644.20 |
| 14,000 | ¥1.89867 | ¥26,581.38 |
| 20,000 | ¥1.83480 | ¥36,696.00 |







