



PVG612SPBF | |
|---|---|
DigiKey Part Number | PVG612SPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVG612SPBF |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVG612SPBF Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-1219-501E | Broadcom Limited | 1,997 | 516-4180-1-ND | ¥32.14000 | Similar |
| ASSR-1411-301E | Broadcom Limited | 1,327 | 516-2606-5-ND | ¥33.75000 | Similar |
| ASSR-1411-501E | Broadcom Limited | 285 | 516-ASSR-1411-501ECT-ND | ¥33.75000 | Similar |
| ASSR-1611-301E | Broadcom Limited | 1,132 | 516-2367-5-ND | ¥62.40000 | Similar |
| ASSR-1611-501E | Broadcom Limited | 2,739 | 516-3919-1-ND | ¥62.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.06000 | ¥61.06 |
| 10 | ¥54.39700 | ¥543.97 |
| 25 | ¥51.95160 | ¥1,298.79 |
| 50 | ¥50.17000 | ¥2,508.50 |
| 100 | ¥48.44920 | ¥4,844.92 |
| 250 | ¥46.26260 | ¥11,565.65 |
| 500 | ¥44.67310 | ¥22,336.55 |
| 1,000 | ¥43.13732 | ¥43,137.32 |











