Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-1611-301E

DigiKey Part Number
516-2367-5-ND
Manufacturer
Manufacturer Product Number
ASSR-1611-301E
Description
SSR RELAY SPST-NO 2.5A 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
ASSR-1611-301E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
2.5 A
Series
On-State Resistance (Max)
100 mOhms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP Gull Wing
Circuit
Approval Agency
CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.40000¥62.40
10¥55.62400¥556.24
25¥53.11920¥1,327.98
50¥51.29800¥2,564.90
100¥49.53790¥4,953.79
250¥47.30184¥11,825.46
500¥45.67634¥22,838.17
1,000¥44.10593¥44,105.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.