PVG612S-TPBF | ||
---|---|---|
DigiKey Part Number | PVG612S-TPBFTR-ND - Tape & Reel (TR) PVG612S-TPBFCT-ND - Cut Tape (CT) PVG612S-TPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVG612S-TPBF | |
Description | SSR RELAY SPST-NO 1A 0-60V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PVG612S-TPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.80000 | ¥82.80 |
10 | ¥77.62600 | ¥776.26 |
25 | ¥69.00080 | ¥1,725.02 |
50 | ¥65.55080 | ¥3,277.54 |
100 | ¥62.10070 | ¥6,210.07 |
250 | ¥55.20024 | ¥13,800.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥51.75020 | ¥38,812.65 |
1,500 | ¥48.30022 | ¥72,450.33 |