AUSB3-AFN-HSR2 | ||
---|---|---|
DigiKey Part Number | 123-AUSB3-AFN-HSR2TR-ND - Tape & Reel (TR) 123-AUSB3-AFN-HSR2CT-ND - Cut Tape (CT) 123-AUSB3-AFN-HSR2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AUSB3-AFN-HSR2 | |
Description | CONN RCPT USB3.2 TYPEA 9POS R/A | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥17.61700 | ¥176.17 |
25 | ¥16.86520 | ¥421.63 |
50 | ¥16.48920 | ¥824.46 |
100 | ¥15.74060 | ¥1,574.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥15.74060 | ¥3,148.12 |
400 | ¥14.24138 | ¥5,696.55 |
600 | ¥13.11703 | ¥7,870.22 |
1,000 | ¥11.24319 | ¥11,243.19 |
2,000 | ¥10.86844 | ¥21,736.88 |
5,000 | ¥9.96897 | ¥49,844.85 |