2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount
1778764
1778764

1778764

DigiKey Part Number
277-2315-2-ND - Tape & Reel (TR)
277-2315-1-ND - Cut Tape (CT)
277-2315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1778764
Description
TERM BLOCK HDR 2POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1778764 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Surface Mount
Series
Current - IEC
6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - IEC
160 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
2
Features
Board Guide, Pick and Place Cap, Solder Retention
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.098" (2.50mm)
Insulation Height
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,944
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥4.75193¥2,851.16
Manufacturers Standard Package