SZESD7016MUTAG | ||
---|---|---|
DigiKey Part Number | SZESD7016MUTAGOSTR-ND - Tape & Reel (TR) SZESD7016MUTAGOSCT-ND - Cut Tape (CT) SZESD7016MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZESD7016MUTAG | |
Description | TVS DIODE 5VWM 10VC 8-UDFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.09100 | ¥60.91 |
100 | ¥4.21800 | ¥421.80 |
500 | ¥3.52444 | ¥1,762.22 |
1,000 | ¥2.99953 | ¥2,999.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67143 | ¥8,014.29 |
6,000 | ¥2.53083 | ¥15,184.98 |
9,000 | ¥2.34337 | ¥21,090.33 |
30,000 | ¥2.32017 | ¥69,605.10 |