
IPD90P03P4L04ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90P03P4L04ATMA2TR-ND - Tape & Reel (TR) 448-IPD90P03P4L04ATMA2CT-ND - Cut Tape (CT) 448-IPD90P03P4L04ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90P03P4L04ATMA2 |
Description | MOSFET P-CH 30V 90A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90P03P4L04ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Mfr | Vgs (Max) +5V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11300 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 137W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 90A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 253µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥15.58900 | ¥155.89 |
| 100 | ¥10.71300 | ¥1,071.30 |
| 500 | ¥8.62826 | ¥4,314.13 |
| 1,000 | ¥8.13974 | ¥8,139.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.23320 | ¥18,083.00 |
| 5,000 | ¥6.78550 | ¥33,927.50 |
| 7,500 | ¥6.65011 | ¥49,875.82 |










