Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN8982TAAUMA1

DigiKey Part Number
BTN8982TAAUMA1INTR-ND - Tape & Reel (TR)
BTN8982TAAUMA1INCT-ND - Cut Tape (CT)
BTN8982TAAUMA1INDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN8982TAAUMA1
Description
IC HALF BRIDGE DRVR 50A TO263-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
BTN8982TAAUMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
50A
Manufacturer
Infineon Technologies
Current - Peak Output
117A
Series
Voltage - Supply
5.5V ~ 40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
5.5V ~ 40V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge
Features
Latch Function, Slew Rate Controlled, Status Flag
Applications
DC Motors, General Purpose
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Technology
DMOS
Supplier Device Package
PG-TO263-7-1
Rds On (Typ)
4.7mOhm LS, 5.3mOhm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,843
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.71000¥48.71
10¥37.29800¥372.98
25¥34.44600¥861.15
100¥31.30440¥3,130.44
250¥30.08524¥7,521.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.16116¥28,161.16
2,000¥27.54984¥55,099.68
3,000¥27.24368¥81,731.04
Manufacturers Standard Package