M83513/16-C01CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/16-C01CP
Dura-Con Product Overview

M83513/10-F01NP

DigiKey Part Number
116-M83513/10-F01NP-ND
Manufacturer
Manufacturer Product Number
M83513/10-F01NP
Description
CONN MICRO-D PLUG 37POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/10-F01NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Primary Material
-
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.130" (3.30mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,311.95000¥1,311.95
10¥1,115.27700¥11,152.77
25¥1,045.53360¥26,138.34
50¥997.29640¥49,864.82
Manufacturers Standard Package