
FFMD-05-T-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8574-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-T-12.00-01-N |
Description | CABLE ASSEM .05" 10POS M-F 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-T-12.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.76000 | ¥85.76 |
| 10 | ¥77.65300 | ¥776.53 |
| 25 | ¥71.20240 | ¥1,780.06 |
| 50 | ¥65.00020 | ¥3,250.01 |
| 100 | ¥60.70080 | ¥6,070.08 |
| 500 | ¥55.07668 | ¥27,538.34 |
| 1,000 | ¥52.77413 | ¥52,774.13 |










