
PVG5A102C03R00 | |
|---|---|
DigiKey Part Number | 490-2660-2-ND - Tape & Reel (TR) 490-2660-1-ND - Cut Tape (CT) 490-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A102C03R00 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A102C03R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥17.01000 | ¥170.10 |
| 25 | ¥15.87080 | ¥396.77 |
| 50 | ¥15.05700 | ¥752.85 |
| 100 | ¥14.28130 | ¥1,428.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.31184 | ¥3,327.96 |
| 500 | ¥12.61986 | ¥6,309.93 |
| 750 | ¥12.23085 | ¥9,173.14 |
| 1,250 | ¥11.75692 | ¥14,696.15 |
| 1,750 | ¥11.45442 | ¥20,045.24 |
| 2,500 | ¥11.14187 | ¥27,854.68 |
| 3,000 | ¥10.98531 | ¥32,955.93 |
| 6,000 | ¥10.40941 | ¥62,456.46 |
| 6,250 | ¥10.37638 | ¥64,852.37 |









