PVG5A104C03R00 | ||
---|---|---|
DigiKey Part Number | 490-2662-2-ND - Tape & Reel (TR) 490-2662-1-ND - Cut Tape (CT) 490-2662-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVG5A104C03R00 | |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | PVG5A104C03R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.82000 | ¥23.82 |
10 | ¥20.95900 | ¥209.59 |
25 | ¥18.78640 | ¥469.66 |
50 | ¥18.06460 | ¥903.23 |
100 | ¥17.34180 | ¥1,734.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.61936 | ¥4,154.84 |
500 | ¥13.72902 | ¥6,864.51 |
750 | ¥13.36773 | ¥10,025.80 |
1,250 | ¥13.00645 | ¥16,258.06 |
2,500 | ¥11.20000 | ¥28,000.00 |
6,250 | ¥10.83870 | ¥67,741.88 |