
OPA4992IPWR | |
|---|---|
DigiKey Part Number | 296-OPA4992IPWRTR-ND - Tape & Reel (TR) 296-OPA4992IPWRCT-ND - Cut Tape (CT) 296-OPA4992IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4992IPWR |
Description | 40-V, QUAD 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4992IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.60000 | ¥25.60 |
| 10 | ¥19.10600 | ¥191.06 |
| 25 | ¥17.48720 | ¥437.18 |
| 100 | ¥15.70780 | ¥1,570.78 |
| 250 | ¥14.85900 | ¥3,714.75 |
| 500 | ¥14.34734 | ¥7,173.67 |
| 1,000 | ¥13.92642 | ¥13,926.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.40328 | ¥40,209.84 |
| 6,000 | ¥13.14884 | ¥78,893.04 |








