3852A-282-202AL | ||
---|---|---|
DigiKey Part Number | 3852A-282-202AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 3852A-282-202AL | |
Description | POT 2K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 3852A-282-202AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
45 | ¥84.95400 | ¥3,822.93 |
135 | ¥76.45881 | ¥10,321.94 |
1,035 | ¥59.46787 | ¥61,549.25 |