91A1A-B28-E20L | ||
---|---|---|
DigiKey Part Number | 91A1A-B28-E20L-ND | |
Manufacturer | ||
Manufacturer Product Number | 91A1A-B28-E20L | |
Description | POT 100K OHM 1W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.83000 | ¥76.83 |
10 | ¥74.07100 | ¥740.71 |
25 | ¥65.83880 | ¥1,645.97 |
45 | ¥60.35422 | ¥2,715.94 |
90 | ¥54.86644 | ¥4,937.98 |
270 | ¥43.89363 | ¥11,851.28 |
450 | ¥42.52178 | ¥19,134.80 |
945 | ¥39.77850 | ¥37,590.68 |