3540S-1-501L | ||
---|---|---|
DigiKey Part Number | 3540S-1-501L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3540S-1-501L | |
Description | POT 500 OHM 2W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 3540S-1-501L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.69000 | ¥296.69 |
10 | ¥278.15700 | ¥2,781.57 |
25 | ¥228.70600 | ¥5,717.65 |
40 | ¥197.80000 | ¥7,912.00 |
80 | ¥191.61950 | ¥15,329.56 |
230 | ¥179.25683 | ¥41,229.07 |
440 | ¥165.65809 | ¥72,889.56 |