
S558-5999-P3-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-P3-FTR-ND - Tape & Reel (TR) 5923-S558-5999-P3-FCT-ND - Cut Tape (CT) 5923-S558-5999-P3-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-P3-F |
Description | MODULE XFRMR LAN GIGABIT 24P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-P3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.08000 | ¥46.08 |
| 10 | ¥41.65200 | ¥416.52 |
| 25 | ¥39.97600 | ¥999.40 |
| 50 | ¥38.74360 | ¥1,937.18 |
| 100 | ¥37.54270 | ¥3,754.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 380 | ¥35.31929 | ¥13,421.33 |
| 760 | ¥34.21017 | ¥25,999.73 |
| 1,140 | ¥33.57548 | ¥38,276.05 |
| 1,900 | ¥32.79064 | ¥62,302.22 |
| 2,660 | ¥32.28274 | ¥85,872.09 |



















