SS-7488SC5-GG-PG4-BA | ||
---|---|---|
DigiKey Part Number | 380-1304-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7488SC5-GG-PG4-BA | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7488SC5-GG-PG4-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.38200 | ¥193.82 |
25 | ¥18.36280 | ¥459.07 |
40 | ¥17.93525 | ¥717.41 |
80 | ¥17.08063 | ¥1,366.45 |
240 | ¥14.94546 | ¥3,586.91 |
480 | ¥14.51823 | ¥6,968.75 |
960 | ¥12.38329 | ¥11,887.96 |
2,400 | ¥11.52924 | ¥27,670.18 |