S558-5500-JD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5500-JD

DigiKey Part Number
5923-S558-5500-JDTR-ND - Tape & Reel (TR)
5923-S558-5500-JDCT-ND - Cut Tape (CT)
5923-S558-5500-JDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5500-JD
Description
XFRMR LAN 2.5G 60W POE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5500-JD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.600" W (17.53mm x 15.24mm)
Height - Seated (Max)
0.225" (5.71mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.51000¥33.51
10¥30.25300¥302.53
25¥29.04240¥726.06
50¥28.15140¥1,407.57
100¥27.28460¥2,728.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
380¥25.67718¥9,757.33
760¥24.87479¥18,904.84
1,140¥24.41538¥27,833.53
1,900¥23.84711¥45,309.51
2,660¥23.47909¥62,454.38
3,800¥23.09449¥87,759.06
Manufacturers Standard Package