SS-7188S-A-PG4-BA-50 | ||
---|---|---|
DigiKey Part Number | 380-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7188S-A-PG4-BA-50 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7188S-A-PG4-BA-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.41000 | ¥20.41 |
10 | ¥17.73100 | ¥177.31 |
25 | ¥16.97840 | ¥424.46 |
40 | ¥16.60125 | ¥664.05 |
80 | ¥15.84713 | ¥1,267.77 |
240 | ¥14.33733 | ¥3,440.96 |
480 | ¥13.20556 | ¥6,338.67 |
960 | ¥11.31902 | ¥10,866.26 |
2,400 | ¥10.56446 | ¥25,354.70 |