Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SS-73100-073 | |
|---|---|
DigiKey Part Number | 380-1174-ND |
Manufacturer | |
Manufacturer Product Number | SS-73100-073 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-73100-073 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-73100-002 | Stewart Connector | 0 | SS-73100-002-ND | ¥84.05629 | Parametric Equivalent |
| SS-73100-007 | Stewart Connector | 0 | SS-73100-007-ND | ¥101.72100 | Parametric Equivalent |
| SS-73100-011 | Stewart Connector | 0 | SS-73100-011-ND | ¥67.42771 | Parametric Equivalent |
| 5569262-1 | TE Connectivity AMP Connectors | 510 | A31479-ND | ¥216.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.19000 | ¥117.19 |
| 10 | ¥99.57900 | ¥995.79 |
| 30 | ¥92.14433 | ¥2,764.33 |
| 50 | ¥88.88260 | ¥4,444.13 |
| 100 | ¥84.64090 | ¥8,464.09 |
| 250 | ¥79.34532 | ¥19,836.33 |
| 500 | ¥75.56212 | ¥37,781.06 |
| 1,000 | ¥71.95997 | ¥71,959.97 |








