
S558-5999-T5-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-T5-FTR-ND - Tape & Reel (TR) 5923-S558-5999-T5-FCT-ND - Cut Tape (CT) 5923-S558-5999-T5-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-T5-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-T5-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.34000 | ¥17.34 |
| 10 | ¥15.71100 | ¥157.11 |
| 25 | ¥15.08720 | ¥377.18 |
| 50 | ¥14.63260 | ¥731.63 |
| 100 | ¥14.18710 | ¥1,418.71 |
| 250 | ¥13.61616 | ¥3,404.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥12.84939 | ¥11,564.45 |
| 1,800 | ¥12.44966 | ¥22,409.39 |
| 2,700 | ¥12.22077 | ¥32,996.08 |
| 4,500 | ¥11.93750 | ¥53,718.75 |
| 6,300 | ¥11.75404 | ¥74,050.45 |

















