SS-74500-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-74500-020
SS-74500-020
SS-74500-020

SS-74500-020

DigiKey Part Number
380-1328-ND
Manufacturer
Manufacturer Product Number
SS-74500-020
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
SS-74500-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Board Guide
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.28000¥93.28
10¥79.23800¥792.38
25¥74.27280¥1,856.82
50¥70.72540¥3,536.27
196¥64.22837¥12,588.76
392¥61.16485¥23,976.62
588¥59.44163¥34,951.68
1,176¥56.60843¥66,571.51
Manufacturers Standard Package