S558-5500-JB | ||
---|---|---|
DigiKey Part Number | 507-S558-5500-JBTR-ND - Tape & Reel (TR) 507-S558-5500-JBCT-ND - Cut Tape (CT) 507-S558-5500-JBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S558-5500-JB | |
Description | MODULE XFRMR LAN 1G 2.5G POE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120µH LAN 1/2.5 GBase-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | S558-5500-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1/2.5 GBase-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.225" (5.71mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.41000 | ¥41.41 |
10 | ¥33.57100 | ¥335.71 |
25 | ¥27.14520 | ¥678.63 |
50 | ¥25.43060 | ¥1,271.53 |
100 | ¥24.28700 | ¥2,428.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥25.90703 | ¥9,844.67 |
760 | ¥25.12197 | ¥19,092.70 |
1,140 | ¥24.33691 | ¥27,744.08 |