



STX-3680-5NB | |
|---|---|
DigiKey Part Number | 2092-STX-3680-5NB-ND |
Manufacturer | |
Manufacturer Product Number | STX-3680-5NB |
Description | CONN JACK STEREO 3.5MM VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3680-5NB Models |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Base Product Number |
Internal Switch(s) Two Switches |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.55900 | ¥85.59 |
| 25 | ¥8.02520 | ¥200.63 |
| 50 | ¥7.64140 | ¥382.07 |
| 190 | ¥6.95332 | ¥1,321.13 |
| 380 | ¥6.62121 | ¥2,516.06 |
| 570 | ¥6.43435 | ¥3,667.58 |
| 1,140 | ¥6.12719 | ¥6,985.00 |
| 2,660 | ¥5.77171 | ¥15,352.75 |








