
SJ3-350103A | |
|---|---|
DigiKey Part Number | 2223-SJ3-350103A-ND |
Manufacturer | |
Manufacturer Product Number | SJ3-350103A |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-350103A Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tray | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Silver |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.73200 | ¥67.32 |
| 25 | ¥6.31160 | ¥157.79 |
| 50 | ¥6.01060 | ¥300.53 |
| 100 | ¥5.72280 | ¥572.28 |
| 300 | ¥5.29527 | ¥1,588.58 |
| 500 | ¥5.10772 | ¥2,553.86 |
| 1,000 | ¥4.86383 | ¥4,863.83 |
| 2,500 | ¥4.55932 | ¥11,398.30 |











