S558-10GB-23 | ||
---|---|---|
DigiKey Part Number | 507-S558-10GB-23TR-ND - Tape & Reel (TR) 507-S558-10GB-23CT-ND - Cut Tape (CT) 507-S558-10GB-23DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S558-10GB-23 | |
Description | MODULE XFRMR LAN 10G POE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.480" W (15.49mm x 12.19mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.21000 | ¥73.21 |
10 | ¥56.92600 | ¥569.26 |
25 | ¥55.38880 | ¥1,384.72 |
50 | ¥47.69600 | ¥2,384.80 |
100 | ¥45.54230 | ¥4,554.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥43.53073 | ¥13,059.22 |
600 | ¥42.78027 | ¥25,668.16 |
1,500 | ¥42.02981 | ¥63,044.71 |