
AMJS1010-0500-BKB-26 | |
|---|---|
DigiKey Part Number | AE11269-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-0500-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A0500 | Amphenol PCD | 83 | APC1655-ND | ¥1,155.90000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.10000 | ¥161.10 |
| 10 | ¥136.91800 | ¥1,369.18 |
| 25 | ¥128.34040 | ¥3,208.51 |
| 50 | ¥122.21560 | ¥6,110.78 |
| 100 | ¥116.38530 | ¥11,638.53 |
| 250 | ¥109.10540 | ¥27,276.35 |
| 500 | ¥103.90424 | ¥51,952.12 |


