LED Panel Indicator Green, Red Clear 3.3V Green, 2V Red 20mA Green, 35mA Red PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red Clear 3.3V Green, 2V Red 20mA Green, 35mA Red PC Pin
A-LED8-1ABAS-MR7-1-
A-LED8-1ABAS-MR7-1
A-LED8-1ABAS-MR7-1

A-LED8-1ABAS-MR7-1

DigiKey Part Number
AE10574-ND
Manufacturer
Manufacturer Product Number
A-LED8-1ABAS-MR7-1
Description
LED PNL IND GRN/RED CLEAR 5MM PC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 3.3V Green, 2V Red 20mA Green, 35mA Red PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Green, 35mA Red
Manufacturer
Assmann WSW Components
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.32" (8.13mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green, Red
Millicandela Rating
10700mcd Green, 2000mcd Red
Lens Color
Colorless
Termination Style
PC Pin
Lens Transparency
Clear
Ingress Protection
IP67
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
3.3V Green, 2V Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.75000¥141.75
50¥98.11860¥4,905.93
100¥93.79500¥9,379.50
500¥86.15038¥43,075.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.