
1462G3 | |
|---|---|
DigiKey Part Number | 2243-1462G3-ND |
Manufacturer | |
Manufacturer Product Number | 1462G3 |
Description | PP15/45 4&8P MOUNTING CLIP(2/SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 4, 8 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.15000 | ¥52.15 |
| 10 | ¥44.30800 | ¥443.08 |
| 25 | ¥41.53000 | ¥1,038.25 |
| 50 | ¥39.54460 | ¥1,977.23 |
| 100 | ¥37.65590 | ¥3,765.59 |
| 250 | ¥35.29876 | ¥8,824.69 |
| 500 | ¥33.61460 | ¥16,807.30 |
| 1,000 | ¥32.01133 | ¥32,011.33 |
| 2,500 | ¥30.00952 | ¥75,023.80 |













