


LTC1261LIMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1261LIMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LIMS8#PBF |
Description | IC REG CHARG PUMP ADJ 20MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.23V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LIMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.33000 | ¥77.33 |
| 10 | ¥52.19200 | ¥521.92 |
| 50 | ¥41.59980 | ¥2,079.99 |
| 100 | ¥38.21900 | ¥3,821.90 |
| 250 | ¥34.57744 | ¥8,644.36 |
| 500 | ¥34.21882 | ¥17,109.41 |









