
B083LB6S | |
|---|---|
DigiKey Part Number | 1761-B083LB6S-ND |
Manufacturer | |
Manufacturer Product Number | B083LB6S |
Description | RF FILTER BAND PASS 8.25GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25GHz Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B083LB6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 8.25GHz | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,183.13000 | ¥1,183.13 |
| 10 | ¥965.51900 | ¥9,655.19 |
| 25 | ¥905.78280 | ¥22,644.57 |











