RF Attenuators 20dB 0 Hz ~ 43.5 GHz 50 Ohms 800mW 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAT-20+

DigiKey Part Number
3157-KAT-20+TR-ND - Tape & Reel (TR)
3157-KAT-20+CT-ND - Cut Tape (CT)
3157-KAT-20+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAT-20+
Description
RF ATTENUATOR 20DB 50OHM 6VDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 43.5 GHz 50 Ohms 800mW 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
KAT-20+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 43.5 GHz
Manufacturer
Mini-Circuits
Power (Watts)
800mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
6-VDFN Exposed Pad
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.14000¥188.14
20¥99.73600¥1,994.72
50¥92.78940¥4,639.47
100¥86.43800¥8,643.80
200¥83.13085¥16,626.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥70.85737¥141,714.74
Manufacturers Standard Package