6.8GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCW-6000+

DigiKey Part Number
3157-LFCW-6000+TR-ND - Tape & Reel (TR)
3157-LFCW-6000+CT-ND - Cut Tape (CT)
3157-LFCW-6000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCW-6000+
Description
CER FILTER 6.8GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCW-6000+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
2.1dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
6.8GHz
Height (Max)
0.028" (0.70mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,597
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.49000¥127.49
20¥63.75400¥1,275.08
50¥59.84200¥2,992.10
100¥57.30450¥5,730.45
200¥56.03575¥11,207.15
500¥54.13280¥27,066.40
1,000¥50.28150¥50,281.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥44.93458¥179,738.32
Manufacturers Standard Package